
The Kyocera F930G686MBA is a surface-mount capacitor with a capacitance of 68uF and a voltage rating of 4V. It features an equivalent series resistance of 800mR and a tolerance of 20%. The capacitor is packaged in a 1411 case, measuring 3.5mm in length, 2.8mm in width, and 1.9mm in height. It is designed to operate within a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Kyocera F930G686MBA technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1411 |
| ESR (Equivalent Series Resistance) | 800mR |
| Height | 1.9mm |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F93 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera F930G686MBA to view detailed technical specifications.
No datasheet is available for this part.
