Kyocera F931C106KCC technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2412 |
| Case Code (Metric) | 6032 |
| Package/Case | 2412 |
| Height | 6mm |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | F93 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 16V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera F931C106KCC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.