Kyocera F950G337KTAAM1Q2 technical specifications.
| Capacitance | 330uF |
| Package/Case | SMD/SMT |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | F95 |
| RoHS | Compliant |
Download the complete datasheet for Kyocera F950G337KTAAM1Q2 to view detailed technical specifications.
No datasheet is available for this part.