The F951A336KSAAQ3 is a 33uF capacitor with a 10% dissipation factor and 1.1 ohm ESR, available in a 1206 package with SMD/SMT termination. It operates between -55°C and 125°C and is packaged on tape and reel. The capacitor measures 1mm in height, 3.2mm in length, and 1.6mm in width.
Kyocera F951A336KSAAQ3 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 1.1R |
| Height | 1mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | F95 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera F951A336KSAAQ3 to view detailed technical specifications.
No datasheet is available for this part.