Kyocera F951A476KTAAQ3 technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1410 |
| Case Code (Metric) | 3527 |
| Package/Case | 1210 |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 800mR |
| Height | 1.2mm |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | F95 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera F951A476KTAAQ3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.