Kyocera F951V105KAAAQ3 technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1207 |
| Case Code (Metric) | 3217 |
| Package/Case | 1206 |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 4.4R |
| Height | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | F95 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera F951V105KAAAQ3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.