The Kyocera F951V105KSAAQ3 is a 1uF ceramic capacitor with a 1206 case code and SMD/SMT termination. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor has a voltage rating of 35V and a tolerance of 10%. It is packaged in tape and reel format.
Kyocera F951V105KSAAQ3 technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 8R |
| Height | 1mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | F95 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera F951V105KSAAQ3 to view detailed technical specifications.
No datasheet is available for this part.
