Kyocera FE37L6A0226KB technical specifications.
| Capacitance | 22uF |
| Dielectric | PP |
| ESR (Equivalent Series Resistance) | 5.5mR |
| Height | 24mm |
| Length | 42.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 42 |
| Packaging | Bulk |
| Series | FE |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 700V |
| DC Rated Voltage | 700V |
| Width | 44mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera FE37L6A0226KB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.