Kyocera FE52N6K0226MB technical specifications.
| Capacitance | 22uF |
| Dielectric | PP |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Kyocera FE52N6K0226MB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.