Kyocera FFLI6B1607KJE technical specifications.
| Capacitance | 1.6mF |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 3mR |
| Height | 180mm |
| Lead Length | 2.5mm |
| Lead Pitch | 50mm |
| Length | 180mm |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FFLI |
| Termination | Screw |
| Tolerance | 10% |
| Voltage | 800V |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera FFLI6B1607KJE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.