Kyocera FFLI6Q0707K-- technical specifications.
| Capacitance | 700uF |
| Dielectric | PP |
| ESR (Equivalent Series Resistance) | 1.9mR |
| Length | 240mm |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FFLI |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating | 1.4kV |
| DC Rated Voltage | 1.4kV |
| RoHS | Compliant |
Download the complete datasheet for Kyocera FFLI6Q0707K-- to view detailed technical specifications.
No datasheet is available for this part.