The FN7562-200-M10 is a 1uF ceramic capacitor from Kyocera, rated for 10V and 2A. It has a 0603 case code and is packaged in cut tape. The operating temperature range is -40°C to 85°C. The capacitor measures 0.028inch in height, 0.063inch in length, and 0.031inch in width.
Kyocera FN7562-200-M10 technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Current | 2A |
| Height | 0.028inch |
| Length | 0.063inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Series | KNH16, Kyocera |
| Voltage | 10V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera FN7562-200-M10 to view detailed technical specifications.
No datasheet is available for this part.