The FN7563-200-M10 is a 1uF ceramic capacitor from Kyocera with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a current rating of 2A and is packaged in a 0603/1608 case. The capacitor is available in tape and reel packaging.
Kyocera FN7563-200-M10 technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Current | 2A |
| Height | 0.028inch |
| Length | 0.063inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Series | KNH16, Kyocera |
| Voltage | 10V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera FN7563-200-M10 to view detailed technical specifications.
No datasheet is available for this part.