This Kyocera capacitor has a capacitance of 330uF and an equivalent series resistance of 10mR. It is a radial type with a diameter of 10mm and a height of 12.5mm, suitable for through hole mounting. The capacitor operates between -55°C and 105°C and has a tolerance of 20%. It can handle a ripple current of 5.5A.
Kyocera FP-016RE331M-NSPH technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 10mR |
| Height | 12.5mm |
| Lead Pitch | 5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Ripple Current | 5.5A |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera FP-016RE331M-NSPH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.