The FP-020RE470M-NSK is a 47uF radial through hole capacitor from Kyocera. It has an equivalent series resistance of 28mR and operates within a temperature range of -55°C to 105°C. The capacitor is suitable for applications requiring a high ripple current of 3.4A and has a tolerance of 20%. It is available in a radial package with a diameter of 8mm and a height of 11.5mm, with a lead pitch of 3.5mm.
Kyocera FP-020RE470M-NSK technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 28mR |
| Height | 11.5mm |
| Lead Pitch | 3.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Ripple Current | 3.4A |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera FP-020RE470M-NSK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.