Kyocera FP-6R3RE391M-NSK technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 10mR |
| Height | 11.5mm |
| Lead Pitch | 3.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Ripple Current | 5.23A |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera FP-6R3RE391M-NSK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.