Kyocera FP-6R3RE681M-NSPH technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 10mR |
| Height | 12.5mm |
| Lead Pitch | 5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Ripple Current | 5.5A |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera FP-6R3RE681M-NSPH to view detailed technical specifications.
No datasheet is available for this part.