Kyocera FSB46N0224J-- technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Depth | 20.8mm |
| Dielectric | PP |
| Height | 31.3mm |
| Lead Pitch | 27.5mm |
| Length | 31.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera FSB46N0224J-- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.