Kyocera FSB66N0564K-- technical specifications.
| Capacitance | 560nF |
| Dielectric | PP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Lug |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera FSB66N0564K-- to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.