Kyocera GH0258561MA6 technical specifications.
| Capacitance | 560pF |
| Construction | Flat |
| Depth | 0.635mm |
| Dielectric | X7R |
| Height | 0.178mm |
| Length | 0.635mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera GH0258561MA6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.