
Multilayer Ceramic Capacitors MLCC - SMD/SMT 120PF 50V +100%-0%
Checking distributor stock and pricing after the page loads.
| Capacitance | 120pF |
| Package/Case | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Waffle |
| Series | GH |
| Termination | SMD/SMT |
| Tolerance | 100% |
| Voltage Rating | 50V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |