Kyocera GH105Z101MA6N technical specifications.
| Capacitance | 100pF |
| Package/Case | Ceramic |
| Height | 0.178mm |
| Length | 0.254mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Waffle |
| Series | GH |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.254mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera GH105Z101MA6N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.