
This is a 45pF ceramic capacitor with a voltage rating of 100V and a tolerance of 10%. It has a compact ceramic package and is designed for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 45pF |
| Package/Case | Ceramic |
| Height | 0.114mm |
| Length | 1.27mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Series | GH |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.27mm |
| RoHS | Compliant |