Kyocera GK3LB-P04 technical specifications.
| Max DC Current | 25mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Kyocera GK3LB-P04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.