Kyocera GX02YD104KAT2500 technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Height - Seated (Max) | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.04inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Series | GX |
| Tolerance | 10% |
| Voltage Rating | 16V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera GX02YD104KAT2500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.