Kyocera GZ0402ZD104M800ZNT technical specifications.
| Capacitance | 100nF |
| Package/Case | 0402 |
| Dielectric | X5R |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera GZ0402ZD104M800ZNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.