Kyocera GZ06023C104M800ZNT technical specifications.
| Capacitance | 80pF |
| Package/Case | Ceramic |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GZ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera GZ06023C104M800ZNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.