Kyocera HP50E90501M technical specifications.
| Capacitance | 500pF |
| Package/Case | Ceramic |
| Diameter | 48mm |
| Height | 53mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Screw |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera HP50E90501M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.