
The Kyocera HQCCWM100GAH6A is a Hi-Q ceramic capacitor with a capacitance of 10pF and a voltage rating of 2.5kV. It operates within a temperature range of -55°C to 125°C and features a surface mount package with a 2325 case. The capacitor is compliant with RoHS regulations and is available in a waffle packaging format with 36 units per package.
Kyocera HQCCWM100GAH6A technical specifications.
| Capacitance | 10pF |
| Package/Case | 2325 |
| Height | 5.84mm |
| Length | 0.23inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 36 |
| Packaging | Waffle |
| RoHS Compliant | Yes |
| Series | Hi-Q® |
| Termination | SMD/SMT |
| Thickness | 0.145inch |
| Tolerance | 2% |
| Voltage Rating | 2.5kV |
| DC Rated Voltage | 2.5kV |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera HQCCWM100GAH6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.