Kyocera HQCCWM300FAH6A technical specifications.
| Capacitance | 30pF |
| Package/Case | 2523 |
| Height | 5.84mm |
| Length | 6.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 36 |
| Packaging | Waffle |
| RoHS Compliant | Yes |
| Series | HQ |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 2.5kV |
| DC Rated Voltage | 2.5kV |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera HQCCWM300FAH6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.