Kyocera HQCCWM360JAH1A technical specifications.
| Capacitance | 36pF |
| Package/Case | 2523 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HQ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 2.5kV |
| RoHS | Compliant |
Download the complete datasheet for Kyocera HQCCWM360JAH1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.