The Kyocera HQ Series capacitor features a capacitance of 8.2pF and a voltage rating of 3.6kV. It is packaged in a 3838 case code, suitable for surface mount technology (SMD/SMT) applications. The capacitor operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Kyocera HQCEJM8R2BAH6A technical specifications.
| Capacitance | 8.2pF |
| Case Code (Imperial) | 3838 |
| Case Code (Metric) | 9797 |
| Package/Case | 3838 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Waffle |
| RoHS Compliant | Yes |
| Series | HQ |
| Termination | SMD/SMT |
| Voltage Rating | 3.6kV |
| RoHS | Compliant |
Download the complete datasheet for Kyocera HQCEJM8R2BAH6A to view detailed technical specifications.
No datasheet is available for this part.