Kyocera HQCEWA561GAH1A technical specifications.
| Capacitance | 560pF |
| Case Code (Imperial) | 3838 |
| Case Code (Metric) | 9797 |
| Package/Case | 3838 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | HQ |
| Termination | SMD/SMT |
| Tolerance | 2% |
| Voltage Rating | 2.5kV |
| RoHS | Compliant |
Download the complete datasheet for Kyocera HQCEWA561GAH1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.