Kyocera HR01435J technical specifications.
| Package/Case | Metal |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Resistance | 4.3MR |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera HR01435J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.