Kyocera HV02AC565KAN480 technical specifications.
| Capacitance | 5.6uF |
| Package/Case | Ceramic |
| Dielectric | X7R |
| Lead Pitch | 39.1mm |
| Length | 20.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera HV02AC565KAN480 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.