Kyocera K30-3C0SE66.0000MR technical specifications.
| Package/Case | CSMD |
| Frequency | 66MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera K30-3C0SE66.0000MR to view detailed technical specifications.
No datasheet is available for this part.