Kyocera K50-CS0SE20.2500MR technical specifications.
| Frequency | 20.25MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera K50-CS0SE20.2500MR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.