Kyocera KBR-4.00MKS technical specifications.
| Frequency | 4MHz |
| Package Quantity | 500 |
| RoHS Compliant | No |
| Series | KBR |
| Tolerance | 0.5% |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera KBR-4.00MKS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.