Kyocera KBR-6.00MKS technical specifications.
| Frequency | 6MHz |
| Package Quantity | 500 |
| Series | KBR |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera KBR-6.00MKS to view detailed technical specifications.
No datasheet is available for this part.