Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera KC2520A16.0000C30E00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1008 |
| Current Rating | 30mA |
| Frequency | 16MHz |
| Frequency Stability | 50ppm |
| Height | 0.8mm |
| Length | 2.5mm |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | KC2520A-C3 |
| Termination | SMD/SMT |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera KC2520A16.0000C30E00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.