Clock Oscillator 66.666MHz 1.8V/2.5V/3.3V 15pF 4-Pin CSMD T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | 1008 |
| Current Rating | 6mA |
| Frequency | 6.66MHz |
| Frequency Stability | 50ppm |
| Height | 0.7mm |
| Length | 2.5mm |
| Load Capacitance | 15pF |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.6V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | KC2520B-C1 |
| Termination | SMD/SMT |
| Width | 2mm |
| RoHS | Compliant |