The KC7050A25.0000C50D00 is a 25MHz crystal oscillator from Kyocera with a frequency stability of 50ppm. It operates at a supply voltage of 5V and is packaged in a 2820 case. The oscillator is lead free and RoHS compliant. It has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. The device is available in a tape and reel packaging with 1000 pieces per package.
Kyocera KC7050A25.0000C50D00 technical specifications.
| Package/Case | 2820 |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KC7050A-C5 |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera KC7050A25.0000C50D00 to view detailed technical specifications.
No datasheet is available for this part.