
The KC7050A-C5 is a surface-mount oscillator with a frequency of 30MHz and a frequency stability of 50ppm. It has a compact package size of 1.6mm height, 7mm length, and 5mm width. The oscillator operates within a temperature range of -10°C to 70°C and requires a 5V supply voltage. It is available in a tape and reel packaging with 1000 units per package.
Kyocera KC7050A30.0000C50D00 technical specifications.
| Package/Case | 2820 |
| Frequency | 30MHz |
| Frequency Stability | 50ppm |
| Height | 1.6mm |
| Length | 7mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Standard |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | KC7050A-C5 |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera KC7050A30.0000C50D00 to view detailed technical specifications.
No datasheet is available for this part.