The KC7050C60.0000C51D00 is a 60MHz crystal oscillator from Kyocera with a frequency stability of 50ppm. It operates from a 5V supply voltage and is available in a 2820 package. The oscillator is designed to operate within a temperature range of -10°C to 70°C. It is suitable for surface mount applications and is supplied in tape and reel packaging.
Kyocera KC7050C60.0000C51D00 technical specifications.
| Package/Case | 2820 |
| Frequency | 60MHz |
| Frequency Stability | 50ppm |
| Height | 1.6mm |
| Length | 7mm |
| Load Capacitance | 50pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Standard |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | KC7050C-C5 |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera KC7050C60.0000C51D00 to view detailed technical specifications.
No datasheet is available for this part.
