Kyocera KC7050T156.258L20EYD technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 156.258MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera KC7050T156.258L20EYD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.