Kyocera KNH21C221DA3T technical specifications.
| Capacitance | 220pF |
| Package/Case | 0805 |
| Height | 0.85mm |
| Length | 2mm |
| Max DC Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KNH21 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera KNH21C221DA3T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.