The KNH21C471DA3T is a 470pF ceramic capacitor with a voltage rating of 50V and a maximum DC current of 1A. It is available in an 0805 package, with a height of 0.85mm and a length of 2mm. The capacitor is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is compliant with RoHS regulations and is available on tape and reel for easy handling.
Kyocera KNH21C471DA3T technical specifications.
| Capacitance | 470pF |
| Package/Case | 0805 |
| Height | 0.85mm |
| Length | 2mm |
| Max DC Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | KNH21 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera KNH21C471DA3T to view detailed technical specifications.
No datasheet is available for this part.