Kyocera KNH21C475DA3TS technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Current | 4A |
| DC Resistance (DCR) | 20mR |
| Height | 0.045inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | KNH21, Kyocera |
| Voltage | 6.3V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera KNH21C475DA3TS to view detailed technical specifications.
No datasheet is available for this part.