
0.032768MHz Real Time Clock Module 8-Pin Mini-SMD T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Date Format | YY-MM-DD-dd |
| Frequency | 32.768kHz |
| Height | 1mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Load Capacitance | 15pF |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | KT3225T |
| Supply Voltage-Nom | 5.5V |
| Temperature Grade | INDUSTRIAL |
| Termination | SMD/SMT |
| Time Format | HH:MM:SS |
| Width | 2.5mm |
| RoHS | Compliant |
