Kyocera KT2520F19200ACV29RAK technical specifications.
| Current Rating | 2mA |
| Frequency | 19MHz |
| Frequency Stability | 0.5ppm |
| Height | 0.8mm |
| Length | 2.5mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Operating Supply Voltage | 2.9V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | KT2520F |
| Termination | SMD/SMT |
| Weight | 0.000459oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera KT2520F19200ACV29RAK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.